Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, , 150mm x 3.5 mm, Green Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 418-606Brand: HellermannTytonManufacturers Part No.: 111-03014 T30R-PA66-GNDistrelec Article No.: 30061681
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

3.5 mm

Colour

Green

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Type

Cable Tie

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

135N

Series

T30R

Series

T

Maximum Bundle Diameter

35mm

Distrelec Product Id

30061681

Contents

Cable Ties

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

AED 33.10

AED 33.10 1 Bag of 100 (ex VAT)

AED 34.76

AED 34.76 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, , 150mm x 3.5 mm, Green Polyamide 6.6 (PA66), Pk-100

AED 33.10

AED 33.10 1 Bag of 100 (ex VAT)

AED 34.76

AED 34.76 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, , 150mm x 3.5 mm, Green Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 33.10
15 - 49AED 32.05
50+AED 30.90

Technical Document

Specifications

Length

150mm

Width

3.5 mm

Colour

Green

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Type

Cable Tie

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

135N

Series

T30R

Series

T

Maximum Bundle Diameter

35mm

Distrelec Product Id

30061681

Contents

Cable Ties

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)