Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 290mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 192-5225Brand: HellermannTytonManufacturers Part No.: 111-03529 T30LL-PA66-NADistrelec Article No.: 15546566
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

290mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

135N

Series

T30LL

Maximum Bundle Diameter

80mm

Contents

(100) Cable Tie

Distrelec Product Id

15546566

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

AED 97.44

AED 97.44 1 Bag of 100 (ex VAT)

AED 102.31

AED 102.31 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 290mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

AED 97.44

AED 97.44 1 Bag of 100 (ex VAT)

AED 102.31

AED 102.31 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 290mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 97.44
15 - 49AED 92.60
50+AED 88.79

Technical Document

Specifications

Length

290mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

135N

Series

T30LL

Maximum Bundle Diameter

80mm

Contents

(100) Cable Tie

Distrelec Product Id

15546566

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)