Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Inside Serrated, 290mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 231-9429Brand: HellermannTytonManufacturers Part No.: 111-03569 T30LL-PA66HS-NADistrelec Article No.: 30223471
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

290mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

135N

Series

T30LL

Maximum Bundle Diameter

80mm

Distrelec Product Id

30223471

Country of Origin

United Kingdom

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146

Stock information temporarily unavailable.

AED 104.32

AED 104.32 1 Bag of 100 (ex VAT)

AED 109.54

AED 109.54 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 290mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

AED 104.32

AED 104.32 1 Bag of 100 (ex VAT)

AED 109.54

AED 109.54 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 290mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 104.32
15 - 49AED 99.49
50+AED 96.13

Technical Document

Specifications

Length

290mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

135N

Series

T30LL

Maximum Bundle Diameter

80mm

Distrelec Product Id

30223471

Country of Origin

United Kingdom

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146