Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 200mm x 4.6 mm, Green Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 418-616Brand: HellermannTytonManufacturers Part No.: 111-04801 T50R-PA66-GN
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Green

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

AED 46.40

AED 46.40 1 Bag of 100 (ex VAT)

AED 48.72

AED 48.72 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Green Polyamide 6.6 (PA66), Pk-100

AED 46.40

AED 46.40 1 Bag of 100 (ex VAT)

AED 48.72

AED 48.72 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Green Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 46.40
15 - 49AED 45.00
50+AED 43.85

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Green

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)