Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 390mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 170-5302Brand: HellermannTytonManufacturers Part No.: 111-05409 T50L-PA66-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

390mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Contents

(100) Cable Tie

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

AED 110.52

AED 110.52 1 Bag of 100 (ex VAT)

AED 116.05

AED 116.05 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 390mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

AED 110.52

AED 110.52 1 Bag of 100 (ex VAT)

AED 116.05

AED 116.05 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 390mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 110.52
15 - 49AED 107.02
50+AED 105.47

Technical Document

Specifications

Length

390mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Contents

(100) Cable Tie

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)