Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 190-4155Brand: HellermannTytonManufacturers Part No.: 111-12403 T120L-PA66-BK (50)
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

760mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120L

Maximum Bundle Diameter

225mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

AED 217.05

AED 217.05 1 Bag of 50 (ex VAT)

AED 227.90

AED 227.90 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

AED 217.05

AED 217.05 1 Bag of 50 (ex VAT)

AED 227.90

AED 227.90 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 217.05
15 - 49AED 210.20
50+AED 203.05

Technical Document

Specifications

Length

760mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120L

Maximum Bundle Diameter

225mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)