Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 705-6388Brand: HellermannTytonManufacturers Part No.: 111-12430 T120L-PA66W-BKDistrelec Article No.: 30223458
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

760mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120L

Maximum Bundle Diameter

225mm

Distrelec Product Id

30223458

Country of Origin

United Kingdom

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Stock information temporarily unavailable.

AED 177.75

AED 177.75 1 Bag of 50 (ex VAT)

AED 186.64

AED 186.64 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

AED 177.75

AED 177.75 1 Bag of 50 (ex VAT)

AED 186.64

AED 186.64 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 177.75
15 - 49AED 175.80
50+AED 173.85

Technical Document

Specifications

Length

760mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120L

Maximum Bundle Diameter

225mm

Distrelec Product Id

30223458

Country of Origin

United Kingdom

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool