Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 165mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 446-904Brand: HellermannTytonManufacturers Part No.: 111-85369 T50SL5-PA66-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

165mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50SL5

Maximum Bundle Diameter

34mm

Country of Origin

United Kingdom

Product details

Mounting clip with spreading anchor

There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free

Stock information temporarily unavailable.

AED 136.48

AED 136.48 1 Bag of 100 (ex VAT)

AED 143.30

AED 143.30 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 165mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

AED 136.48

AED 136.48 1 Bag of 100 (ex VAT)

AED 143.30

AED 143.30 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 165mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 136.48
15 - 49AED 132.30
50+AED 127.93

Technical Document

Specifications

Length

165mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50SL5

Maximum Bundle Diameter

34mm

Country of Origin

United Kingdom

Product details

Mounting clip with spreading anchor

There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free