Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 100mm x 2.5 mm, White Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 321-4476Brand: HellermannTytonManufacturers Part No.: 111-91819 T18R-PA66V0-WH
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

White

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Contents

Cable Ties

Country of Origin

United Kingdom

Product details

T Series Limited Fire Hazard Cable Ties

Cable ties for higher fire protection for use in places where fire safety is paramount, in populated areas or places containing valuable property (e.g. vehicles, tunnel installations, hospitals, computer centres).


Key Features
• Halogen-free
• Low smoke development
• Low generation of toxic gases
• Available in a range of sizes
• Inside serration
• Easy to apply either manually or with a processing tool

Approvals

UL 94 V-0

Stock information temporarily unavailable.

AED 37.70

AED 37.70 1 Bag of 100 (ex VAT)

AED 39.58

AED 39.58 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, White Polyamide 6.6 (PA66), Pk-100

AED 37.70

AED 37.70 1 Bag of 100 (ex VAT)

AED 39.58

AED 39.58 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, White Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 37.70
15 - 49AED 35.90
50+AED 34.40

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

White

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Contents

Cable Ties

Country of Origin

United Kingdom

Product details

T Series Limited Fire Hazard Cable Ties

Cable ties for higher fire protection for use in places where fire safety is paramount, in populated areas or places containing valuable property (e.g. vehicles, tunnel installations, hospitals, computer centres).


Key Features
• Halogen-free
• Low smoke development
• Low generation of toxic gases
• Available in a range of sizes
• Inside serration
• Easy to apply either manually or with a processing tool

Approvals

UL 94 V-0