Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Metallic 316 Stainless Steel, Pk-100

RS Stock No.: 705-6491Brand: HellermannTytonManufacturers Part No.: 111-92080 MAT8SS7-SS316-ML
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

230mm

Width

7 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Ladder

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

445N

Series

MAT8SS7

Maximum Bundle Diameter

60mm

Country of Origin

United Kingdom

Product details

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.

Features and Benefits

• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance

Applications

These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.

Stock information temporarily unavailable.

AED 391.25

AED 391.25 1 Bag of 100 (ex VAT)

AED 410.81

AED 410.81 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Metallic 316 Stainless Steel, Pk-100

AED 391.25

AED 391.25 1 Bag of 100 (ex VAT)

AED 410.81

AED 410.81 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Metallic 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 391.25
15 - 49AED 371.68
50+AED 359.93

Technical Document

Specifications

Length

230mm

Width

7 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Ladder

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

445N

Series

MAT8SS7

Maximum Bundle Diameter

60mm

Country of Origin

United Kingdom

Product details

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.

Features and Benefits

• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance

Applications

These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.