Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, , 201mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100

RS Stock No.: 491-9740Brand: HellermannTytonManufacturers Part No.: 111-93088 MBT8SS-SS304-ML
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

201mm

Width

4.6 mm

Colour

Metallic

Material

304 Stainless Steel

Type

Cable Tie

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Series

MBT

Maximum Bundle Diameter

50mm

Contents

Cable Ties

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Stock information temporarily unavailable.

AED 413.07

AED 413.07 1 Bag of 100 (ex VAT)

AED 433.72

AED 433.72 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, , 201mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100

AED 413.07

AED 413.07 1 Bag of 100 (ex VAT)

AED 433.72

AED 433.72 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, , 201mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 413.07
15 - 49AED 392.44
50+AED 380.05

Technical Document

Specifications

Length

201mm

Width

4.6 mm

Colour

Metallic

Material

304 Stainless Steel

Type

Cable Tie

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Series

MBT

Maximum Bundle Diameter

50mm

Contents

Cable Ties

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.