HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-50

Technical Document
Specifications
Brand
HellermannTytonLength
362mm
Width
7.9 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Roller Ball
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Fire Behaviour
Halogen Free
Tensile Strength
2000N
Series
MBT14H
Maximum Bundle Diameter
102mm
Distrelec Product Id
30422772
Country of Origin
United Kingdom
Product details
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
AED 358.94
AED 358.94 1 Bag of 50 (ex VAT)
AED 376.89
AED 376.89 1 Bag of 50 (inc. VAT)
1
AED 358.94
AED 358.94 1 Bag of 50 (ex VAT)
AED 376.89
AED 376.89 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 358.94 |
15 - 49 | AED 340.99 |
50+ | AED 331.33 |
Technical Document
Specifications
Brand
HellermannTytonLength
362mm
Width
7.9 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Roller Ball
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Fire Behaviour
Halogen Free
Tensile Strength
2000N
Series
MBT14H
Maximum Bundle Diameter
102mm
Distrelec Product Id
30422772
Country of Origin
United Kingdom
Product details
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.