Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 180mm x 9 mm, Black PA 11, Pk-100

RS Stock No.: 742-4251Brand: HellermannTytonManufacturers Part No.: 112-00011 ROBUSTO (LPH942)-PA11-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

180mm

Width

9 mm

Colour

Black

Material

PA 11

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

360N

Series

Robusto

Maximum Bundle Diameter

42mm

Country of Origin

United Kingdom

Product details

Robusto Series Low Profile Head Cable Ties

The Robusto Series cable ties from HellermannTyton has a low profile head and is made from polyamide 11. The polyamide is a product of natural origin, a biological plastic or bioplastic derived from vegetable oil which is completely adapted to sustainable development. These cable ties are also outside serrated and distinguish themselves thanks to the roundness of their innovative head, which includes one or two flexible stop pawl.
The cable ties are environmentally friendly and highly resistant to UV radiation as well as chlorides, which makes them ideal for fixing on galvanized steel, especially for solar installations. Their high resistance at low temperatures enable their use in cold areas.

Low insertion force means they can be applied manually, so no tools necessary
High tensile strength
Soft material allows for easy handling without damaging the cables
Outside serrated, new head design that follows the bends of the bundled cables
High UV resistance for long term outdoor application
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides which is relevant for acid rain on galvanized steel
Low water absorption rate ensuring consistent technical performance and high durability

Stock information temporarily unavailable.

AED 90.02

AED 90.02 1 Box of 100 (ex VAT)

AED 94.52

AED 94.52 1 Box of 100 (inc. VAT)

HellermannTyton Cable Tie, 180mm x 9 mm, Black PA 11, Pk-100

AED 90.02

AED 90.02 1 Box of 100 (ex VAT)

AED 94.52

AED 94.52 1 Box of 100 (inc. VAT)

HellermannTyton Cable Tie, 180mm x 9 mm, Black PA 11, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 90.02
15 - 49AED 87.14
50+AED 84.31

Technical Document

Specifications

Length

180mm

Width

9 mm

Colour

Black

Material

PA 11

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

360N

Series

Robusto

Maximum Bundle Diameter

42mm

Country of Origin

United Kingdom

Product details

Robusto Series Low Profile Head Cable Ties

The Robusto Series cable ties from HellermannTyton has a low profile head and is made from polyamide 11. The polyamide is a product of natural origin, a biological plastic or bioplastic derived from vegetable oil which is completely adapted to sustainable development. These cable ties are also outside serrated and distinguish themselves thanks to the roundness of their innovative head, which includes one or two flexible stop pawl.
The cable ties are environmentally friendly and highly resistant to UV radiation as well as chlorides, which makes them ideal for fixing on galvanized steel, especially for solar installations. Their high resistance at low temperatures enable their use in cold areas.

Low insertion force means they can be applied manually, so no tools necessary
High tensile strength
Soft material allows for easy handling without damaging the cables
Outside serrated, new head design that follows the bends of the bundled cables
High UV resistance for long term outdoor application
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides which is relevant for acid rain on galvanized steel
Low water absorption rate ensuring consistent technical performance and high durability