Technical Document
Specifications
Brand
HellermannTytonLength
110mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18MR
Maximum Bundle Diameter
20mm
You may be interested in
HellermannTyton Cable Tie, Releasable, 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
AED 123.561 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 110mm x 2.5 mm, Black Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 110mm x 2.5 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Releasable, 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
AED 123.561 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
110mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18MR
Maximum Bundle Diameter
20mm
You may be interested in
HellermannTyton Cable Tie, Releasable, 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
AED 123.561 Bag of 100 (ex VAT)