Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural PA 4.6, Pk-100

RS Stock No.: 359-2029Brand: HellermannTytonManufacturers Part No.: 114-01879 T18R-PA46-NADistrelec Article No.: 30408740
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

Natural

Material

PA 4.6

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Distrelec Product Id

30408740

Country of Origin

Singapore

Product details

T Series High Temperature Cable Ties

The T-series HellermannTyton high-temperature cable ties are made of Nylon 4.6. Nylon 46 is a type of polyamide. It has a higher melting point than nylon 6 or nylon 66 so is useful in applications which must withstand high temperatures even for a short while.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

Feature & Benefits

• High yield strength
• Operating temperature: from -40 °C to +150 °C (5000 h), +195 °C (500 h)
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Stock information temporarily unavailable.

AED 120.28

AED 120.28 1 Bag of 100 (ex VAT)

AED 126.29

AED 126.29 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural PA 4.6, Pk-100

AED 120.28

AED 120.28 1 Bag of 100 (ex VAT)

AED 126.29

AED 126.29 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural PA 4.6, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 120.28
15 - 49AED 114.29
50+AED 108.20

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

Natural

Material

PA 4.6

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Distrelec Product Id

30408740

Country of Origin

Singapore

Product details

T Series High Temperature Cable Ties

The T-series HellermannTyton high-temperature cable ties are made of Nylon 4.6. Nylon 46 is a type of polyamide. It has a higher melting point than nylon 6 or nylon 66 so is useful in applications which must withstand high temperatures even for a short while.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

Feature & Benefits

• High yield strength
• Operating temperature: from -40 °C to +150 °C (5000 h), +195 °C (500 h)
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool