Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Releasable, 250mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 417-657Brand: HellermannTytonManufacturers Part No.: 115-06729 RELK2M-PA66-NADistrelec Article No.: 30223455
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

250mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2M

Maximum Bundle Diameter

65mm

Distrelec Product Id

30223455

Country of Origin

United Kingdom

Product details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications

Stock information temporarily unavailable.

AED 69.15

AED 69.15 1 Bag of 100 (ex VAT)

AED 72.61

AED 72.61 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 250mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

AED 69.15

AED 69.15 1 Bag of 100 (ex VAT)

AED 72.61

AED 72.61 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 250mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 69.15
15 - 49AED 67.10
50+AED 64.85

Technical Document

Specifications

Length

250mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2M

Maximum Bundle Diameter

65mm

Distrelec Product Id

30223455

Country of Origin

United Kingdom

Product details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications