HellermannTyton Cable Tie, Releasable, 200mm x 4.7 mm, Black Polyamide 6.6 (PA66), Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.7 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
REZ
Maximum Bundle Diameter
50mm
Distrelec Product Id
15546674
Country of Origin
United Kingdom
Product details
REZ Series Releasable Ties
Patented pinch release mechanism designed to be quick and simple to release
Ideal for temporary harnessing applications
Easily released even with a gloved hand
Manufactured in black nylon 6.6
AED 103.21
AED 103.21 1 Bag of 100 (ex VAT)
AED 108.37
AED 108.37 1 Bag of 100 (inc. VAT)
1
AED 103.21
AED 103.21 1 Bag of 100 (ex VAT)
AED 108.37
AED 108.37 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 103.21 |
15 - 49 | AED 99.96 |
50+ | AED 96.82 |
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.7 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
REZ
Maximum Bundle Diameter
50mm
Distrelec Product Id
15546674
Country of Origin
United Kingdom
Product details
REZ Series Releasable Ties
Patented pinch release mechanism designed to be quick and simple to release
Ideal for temporary harnessing applications
Easily released even with a gloved hand
Manufactured in black nylon 6.6