Technical Document
Specifications
Brand
HellermannTytonLength
210mm
Width
4.7 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50RDH
Maximum Bundle Diameter
38mm
Country of Origin
United Kingdom
Product details
HellermannTyton Cable Ties for parallel routing T50RDH
Ideal for running two cables in parallel that have to be separated. These ties allow for installation of a two cable bundles run without the need for extra cable ties.
The HellermannTyton DH cable ties are made with natural (Nylon 6.6). Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
The HellermannTyton DH cable ties are able to work in wide range of temperature from -40°C to +85°C and the tensile strength is up to 225N.
• Cable tie designed with two heads which creates an inside and outside serrated loop
• For parallel routing of two bundles with only one cable tie
• Wide range of operating temperature from -40°C to +85°C
AED 77.25
AED 0.772 Each (In a Bag of 100) (ex VAT)
AED 81.11
AED 0.811 Each (In a Bag of 100) (inc. VAT)
100
AED 77.25
AED 0.772 Each (In a Bag of 100) (ex VAT)
AED 81.11
AED 0.811 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 1400 | AED 0.772 | AED 77.25 |
1500 - 4900 | AED 0.721 | AED 72.10 |
5000+ | AED 0.721 | AED 72.10 |
Technical Document
Specifications
Brand
HellermannTytonLength
210mm
Width
4.7 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50RDH
Maximum Bundle Diameter
38mm
Country of Origin
United Kingdom
Product details
HellermannTyton Cable Ties for parallel routing T50RDH
Ideal for running two cables in parallel that have to be separated. These ties allow for installation of a two cable bundles run without the need for extra cable ties.
The HellermannTyton DH cable ties are made with natural (Nylon 6.6). Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
The HellermannTyton DH cable ties are able to work in wide range of temperature from -40°C to +85°C and the tensile strength is up to 225N.
• Cable tie designed with two heads which creates an inside and outside serrated loop
• For parallel routing of two bundles with only one cable tie
• Wide range of operating temperature from -40°C to +85°C