HellermannTyton Cable Tie, Hook and Loop, 330mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10

Technical Document
Specifications
Brand
HellermannTytonLength
330mm
Width
12.5 mm
Colour
Black
Material
PA (Loop), PP (Hook)
Type
Hook and Loop
Quantity
10
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
100mm
Contents
(10) Cable Tie
Distrelec Product Id
15546825
Country of Origin
Germany
Product details
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.
Fabric Hook and Loop
AED 69.30
AED 6.93 Each (In a Bag of 10) (ex VAT)
AED 72.76
AED 7.276 Each (In a Bag of 10) (inc. VAT)
10
AED 69.30
AED 6.93 Each (In a Bag of 10) (ex VAT)
AED 72.76
AED 7.276 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 140 | AED 6.93 | AED 69.30 |
150 - 490 | AED 6.615 | AED 66.15 |
500+ | AED 6.248 | AED 62.48 |
Technical Document
Specifications
Brand
HellermannTytonLength
330mm
Width
12.5 mm
Colour
Black
Material
PA (Loop), PP (Hook)
Type
Hook and Loop
Quantity
10
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
100mm
Contents
(10) Cable Tie
Distrelec Product Id
15546825
Country of Origin
Germany
Product details
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.