HellermannTyton Cable Tie, Hook and Loop, 5000mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-1

Technical Document
Specifications
Brand
HellermannTytonLength
5000mm
Width
12.5 mm
Colour
Black
Material
PA (Loop), PP (Hook)
Type
Hook and Loop
Quantity
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Series
Textile
Distrelec Product Id
30039122
Country of Origin
Germany
Product details
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.
Fabric Hook and Loop
AED 73.24
AED 73.24 1 Reel of 5 Metres (ex VAT)
AED 76.90
AED 76.90 1 Reel of 5 Metres (inc. VAT)
1
AED 73.24
AED 73.24 1 Reel of 5 Metres (ex VAT)
AED 76.90
AED 76.90 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 73.24 |
15 - 49 | AED 69.51 |
50+ | AED 65.78 |
Technical Document
Specifications
Brand
HellermannTytonLength
5000mm
Width
12.5 mm
Colour
Black
Material
PA (Loop), PP (Hook)
Type
Hook and Loop
Quantity
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Series
Textile
Distrelec Product Id
30039122
Country of Origin
Germany
Product details
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.