HellermannTyton Cable Tie, Releasable, 100mm x 6.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
6.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
180N
Series
REL100
Maximum Bundle Diameter
21mm
Distrelec Product Id
15546855
Country of Origin
United Kingdom
Product details
REL Series - reusable ties
These inner-serrated REL cable ties are easily removable and can be used anywhere. They are perfect for producing prototypes and temporary installations, where wires need to be added or removed from the cable networks.
Excellent resistance to oils, greases, lubricants, aliphatic and aromatic hydrocarbons and common car fuels. Resistant to a number of organic materials such as ketone, ester, halogenated compounds. Not resistant to heavy mineral acids or oxidising chemicals, especially at high temperatures.
AED 113.97
AED 113.97 1 Bag of 100 (ex VAT)
AED 119.67
AED 119.67 1 Bag of 100 (inc. VAT)
1
AED 113.97
AED 113.97 1 Bag of 100 (ex VAT)
AED 119.67
AED 119.67 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 113.97 |
15 - 49 | AED 110.42 |
50+ | AED 106.50 |
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
6.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
180N
Series
REL100
Maximum Bundle Diameter
21mm
Distrelec Product Id
15546855
Country of Origin
United Kingdom
Product details
REL Series - reusable ties
These inner-serrated REL cable ties are easily removable and can be used anywhere. They are perfect for producing prototypes and temporary installations, where wires need to be added or removed from the cable networks.
Excellent resistance to oils, greases, lubricants, aliphatic and aromatic hydrocarbons and common car fuels. Resistant to a number of organic materials such as ketone, ester, halogenated compounds. Not resistant to heavy mineral acids or oxidising chemicals, especially at high temperatures.