Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton, HelaCon Plus Wire Splice Connector 0.5 → 2.5 mm²

RS Stock No.: 666-0138Brand: HellermannTytonManufacturers Part No.: 148-90022 HECL-1/1-PA66-GY
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Wire Size

0.5 → 2.5 mm²

Number Of Ways

2

Series

HelaCon Plus

Country of Origin

China

Product details

HelaCon Lux Connectors

Best suited to connect solid and flexible wire.,Combines push-in connector technology with a lock/unlock spring mechanism to connect fine-stranded conductors.,Tool-free application, results in easy, time-saving and safe connection of conductors,Ideal for lighting installations and overhead work.,The 2/1 variant allows the looping through of the supply lines for additional devices.,The conductor on the output/lighting side can easily be inserted by pressing the locking mechanism and can be released in the same way at any time. The lighting side can carry any kind of conductor.

Stripping length 11mm

You may be interested in
Stock information temporarily unavailable.

AED 169.36

AED 169.36 1 Box of 100 (ex VAT)

AED 177.83

AED 177.83 1 Box of 100 (inc. VAT)

HellermannTyton, HelaCon Plus Wire Splice Connector 0.5 → 2.5 mm²

AED 169.36

AED 169.36 1 Box of 100 (ex VAT)

AED 177.83

AED 177.83 1 Box of 100 (inc. VAT)

HellermannTyton, HelaCon Plus Wire Splice Connector 0.5 → 2.5 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 169.36
10 - 49AED 161.33
50+AED 155.87
You may be interested in

Technical Document

Specifications

Wire Size

0.5 → 2.5 mm²

Number Of Ways

2

Series

HelaCon Plus

Country of Origin

China

Product details

HelaCon Lux Connectors

Best suited to connect solid and flexible wire.,Combines push-in connector technology with a lock/unlock spring mechanism to connect fine-stranded conductors.,Tool-free application, results in easy, time-saving and safe connection of conductors,Ideal for lighting installations and overhead work.,The 2/1 variant allows the looping through of the supply lines for additional devices.,The conductor on the output/lighting side can easily be inserted by pressing the locking mechanism and can be released in the same way at any time. The lighting side can carry any kind of conductor.

Stripping length 11mm

You may be interested in