Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton, HelaCan Plus Mini Wire Splice Connector, Clear 0.5-2.5 mm

RS Stock No.: 215-5591Brand: HellermannTytonManufacturers Part No.: 148-90046 HCPM VARIOBOX 350-PC-CL
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Wire Size

0.5-2.5 mm

Overall Length

16.5mm

Diameter

16.5x7.7mm

Diameter

16.5 x 7.7mm

Colour

Clear

Series

HelaCan Plus Mini

Country of Origin

China

Stock information temporarily unavailable.

AED 445.99

AED 445.99 Each (ex VAT)

AED 468.29

AED 468.29 Each (inc. VAT)

HellermannTyton, HelaCan Plus Mini Wire Splice Connector, Clear 0.5-2.5 mm

AED 445.99

AED 445.99 Each (ex VAT)

AED 468.29

AED 468.29 Each (inc. VAT)

HellermannTyton, HelaCan Plus Mini Wire Splice Connector, Clear 0.5-2.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

0.5-2.5 mm

Overall Length

16.5mm

Diameter

16.5x7.7mm

Diameter

16.5 x 7.7mm

Colour

Clear

Series

HelaCan Plus Mini

Country of Origin

China