HellermannTyton Cable Tie Assemblies, EdgeClip, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 521-166Brand: HellermannTytonManufacturers Part No.: 150-40591 T50ROSEC5A-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

EdgeClip

Quantity

25

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V2

Series

T50ROSEC5A

Contents

Cable Tie, Edge Clip

Country of Origin

France

Product details

Cable Tie and Edge Clip: 1-3mm

These cable ties with EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems, adhesives will fail. These cable tie assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.


Key Features
• Easy to assemble by hand or with application tool
• Can be mounted on all panels between 1 and 3 mm thick
• Cable tie head can be moved after bundling
• Anti-rotation
• Outside Serrated
• Flame-retardant (UL 94 V2 rating)

Stock information temporarily unavailable.

AED 131.98

AED 131.98 1 Bag of 25 (ex VAT)

AED 138.58

AED 138.58 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie Assemblies, EdgeClip, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-25

AED 131.98

AED 131.98 1 Bag of 25 (ex VAT)

AED 138.58

AED 138.58 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie Assemblies, EdgeClip, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 131.98
15 - 49AED 127.63
50+AED 123.27

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

EdgeClip

Quantity

25

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V2

Series

T50ROSEC5A

Contents

Cable Tie, Edge Clip

Country of Origin

France

Product details

Cable Tie and Edge Clip: 1-3mm

These cable ties with EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems, adhesives will fail. These cable tie assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.


Key Features
• Easy to assemble by hand or with application tool
• Can be mounted on all panels between 1 and 3 mm thick
• Cable tie head can be moved after bundling
• Anti-rotation
• Outside Serrated
• Flame-retardant (UL 94 V2 rating)