Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Self Adhesive White Cable Tie Mount 13 mm x 13mm, 2.7mm Max. Cable Tie Width

RS Stock No.: 170-4286Brand: HellermannTytonManufacturers Part No.: 151-01801 MB2A-PA66-WH
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

White

Cable Tie Width Acceptance

2.7mm

Length

13mm

Width

13 mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

50

Country of Origin

United Kingdom

Product details

MB Self Adhesive Cable Tie Mounts

HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening

The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19

Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry

Stock information temporarily unavailable.

AED 71.50

AED 71.50 1 Bag of 50 (ex VAT)

AED 75.08

AED 75.08 1 Bag of 50 (inc. VAT)

HellermannTyton Self Adhesive White Cable Tie Mount 13 mm x 13mm, 2.7mm Max. Cable Tie Width

AED 71.50

AED 71.50 1 Bag of 50 (ex VAT)

AED 75.08

AED 75.08 1 Bag of 50 (inc. VAT)

HellermannTyton Self Adhesive White Cable Tie Mount 13 mm x 13mm, 2.7mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 71.50
15 - 49AED 67.83
50+AED 64.31

Technical Document

Specifications

Colour

White

Cable Tie Width Acceptance

2.7mm

Length

13mm

Width

13 mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

50

Country of Origin

United Kingdom

Product details

MB Self Adhesive Cable Tie Mounts

HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening

The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19

Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry