HellermannTyton Self Adhesive Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width

Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
5.1mm
Length
30mm
Width
30 mm
Fixing Hole Diameter
4.1mm
Self Adhesive
Yes
Material
Polyamide 6.6 (PA66)
Series
QM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Operating Temperature
+60°C
Quantity
100
Fire Behaviour
UL 94 V2
Distrelec Product Id
15546713
Country of Origin
Germany
Product details
Q Series Cable Tie Mounts
The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.
• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables
AED 340.11
AED 340.11 1 Bag of 100 (ex VAT)
AED 357.12
AED 357.12 1 Bag of 100 (inc. VAT)
1
AED 340.11
AED 340.11 1 Bag of 100 (ex VAT)
AED 357.12
AED 357.12 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 340.11 |
15 - 49 | AED 323.16 |
50+ | AED 306.12 |
Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
5.1mm
Length
30mm
Width
30 mm
Fixing Hole Diameter
4.1mm
Self Adhesive
Yes
Material
Polyamide 6.6 (PA66)
Series
QM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Operating Temperature
+60°C
Quantity
100
Fire Behaviour
UL 94 V2
Distrelec Product Id
15546713
Country of Origin
Germany
Product details
Q Series Cable Tie Mounts
The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.
• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables