Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive Black Cable Tie Mount 14 mm x 20mm, 4mm Max. Cable Tie Width

RS Stock No.: 446-627Brand: HellermannTytonManufacturers Part No.: 151-11310 TY3G1S-PA66W-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

4mm

Length

20mm

Width

14 mm

Fixing Hole Diameter

2.2mm

Self Adhesive

Yes

Material

Polyamide

Series

TY

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100units

Fire Behaviour

Self-extinguishing

Country of Origin

Germany

Product details

TY-Series Rectangle Design, Screwable

Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.

Key Features
• Mount bases to take cable ties
• 2-way mounting base for safe guiding of cables and conduits
• Suitable for applications with minimal space
• Use with standard cable ties for reduced inventory

Stock information temporarily unavailable.

AED 348.19

AED 348.19 1 Bag of 100 (ex VAT)

AED 365.60

AED 365.60 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 14 mm x 20mm, 4mm Max. Cable Tie Width

AED 348.19

AED 348.19 1 Bag of 100 (ex VAT)

AED 365.60

AED 365.60 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 14 mm x 20mm, 4mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 348.19
15 - 49AED 330.78
50+AED 313.38

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

4mm

Length

20mm

Width

14 mm

Fixing Hole Diameter

2.2mm

Self Adhesive

Yes

Material

Polyamide

Series

TY

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100units

Fire Behaviour

Self-extinguishing

Country of Origin

Germany

Product details

TY-Series Rectangle Design, Screwable

Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.

Key Features
• Mount bases to take cable ties
• 2-way mounting base for safe guiding of cables and conduits
• Suitable for applications with minimal space
• Use with standard cable ties for reduced inventory