Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Tube Clip

RS Stock No.: 190-3405Brand: HellermannTytonManufacturers Part No.: 151-13020 RA9-PA66-NADistrelec Article No.: 30396606
brand-logo
View all in Tube Clips

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

19mm

Width

19 mm

Depth

12.5mm

Dimensions [L x W x D]

19 x 19 x 12.5mm

Dimensions [L x W (x D)]

19 x 19 x 12.5mm

Country of Origin

United Kingdom

Product details

Self Adhesive Mount Fixing Clip

All items incorporate a large self adhesive area.

Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural

You may be interested in
Stock information temporarily unavailable.

AED 207.40

AED 207.40 1 Bag of 100 (ex VAT)

AED 217.77

AED 217.77 1 Bag of 100 (inc. VAT)

HellermannTyton Tube Clip

AED 207.40

AED 207.40 1 Bag of 100 (ex VAT)

AED 217.77

AED 217.77 1 Bag of 100 (inc. VAT)

HellermannTyton Tube Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 207.40
15 - 49AED 197.20
50+AED 186.65
You may be interested in

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

19mm

Width

19 mm

Depth

12.5mm

Dimensions [L x W x D]

19 x 19 x 12.5mm

Dimensions [L x W (x D)]

19 x 19 x 12.5mm

Country of Origin

United Kingdom

Product details

Self Adhesive Mount Fixing Clip

All items incorporate a large self adhesive area.

Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural

You may be interested in