Technical Document
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
13mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
25mm
Width
25 mm
Depth
16.5mm
Dimensions [L x W x D]
25 x 25 x 16.5mm
Country of Origin
United Kingdom
Product details
Self Adhesive Mount Fixing Clip
All items incorporate a large self adhesive area.
Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural
AED 287.52
AED 287.52 1 Bag of 100 (ex VAT)
AED 301.90
AED 301.90 1 Bag of 100 (inc. VAT)
1
AED 287.52
AED 287.52 1 Bag of 100 (ex VAT)
AED 301.90
AED 301.90 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 287.52 |
15 - 49 | AED 273.16 |
50+ | AED 259.71 |
Technical Document
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
13mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
25mm
Width
25 mm
Depth
16.5mm
Dimensions [L x W x D]
25 x 25 x 16.5mm
Country of Origin
United Kingdom
Product details
Self Adhesive Mount Fixing Clip
All items incorporate a large self adhesive area.
Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural