Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Self Adhesive Natural Cable Tie Mount 12 mm x 18mm, 6mm Max. Cable Tie Width

RS Stock No.: 170-4365Brand: HellermannTytonManufacturers Part No.: 151-24619 KR6G5-PA66-NADistrelec Article No.: 30396608
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

6mm

Length

18mm

Width

12 mm

Fixing Hole Diameter

4.5mm

Self Adhesive

Yes

Material

Nylon 66

Series

KR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Halogen Free

Distrelec Product Id

30396608

Country of Origin

Germany

Product details

KR Cable Tie Mounts

M4 and M6 screw fix mounting cradles providing secure fixings for anchoring cable ties
Material - nylon 6.6 natural

Features and benefits

  • Curved design for extra support

  • Easy to install with bolt and screw

  • Fantastic security, especially in areas with high vibration

  • Mounts are available in different sizes and materials

Stock information temporarily unavailable.

AED 81.48

AED 81.48 1 Bag of 100 (ex VAT)

AED 85.55

AED 85.55 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 12 mm x 18mm, 6mm Max. Cable Tie Width

AED 81.48

AED 81.48 1 Bag of 100 (ex VAT)

AED 85.55

AED 85.55 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 12 mm x 18mm, 6mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 81.48
15 - 49AED 77.38
50+AED 74.50

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

6mm

Length

18mm

Width

12 mm

Fixing Hole Diameter

4.5mm

Self Adhesive

Yes

Material

Nylon 66

Series

KR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Halogen Free

Distrelec Product Id

30396608

Country of Origin

Germany

Product details

KR Cable Tie Mounts

M4 and M6 screw fix mounting cradles providing secure fixings for anchoring cable ties
Material - nylon 6.6 natural

Features and benefits

  • Curved design for extra support

  • Easy to install with bolt and screw

  • Fantastic security, especially in areas with high vibration

  • Mounts are available in different sizes and materials