Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Self Adhesive Black Cable Tie Mount 14.5 mm x 25mm, 8mm Max. Cable Tie Width

RS Stock No.: 446-645Brand: HellermannTytonManufacturers Part No.: 151-24850 KR8G5-PA66HS-BKDistrelec Article No.: 30061634
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

8mm

Length

25mm

Width

14.5 mm

Fixing Hole Diameter

6.5mm

Self Adhesive

Yes

Material

Nylon 66

Series

KR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Distrelec Product Id

30061634

Country of Origin

Germany

Product details

KR mounting base

Screwable mounting base
Fixing screwhole ø: 4.5 mm (KR6G5) and 6.5 mm (KR8G5)
Secures wires and cables with specific curving
Especially suitable for use with KR ties (231-9716 etc.)
Version PA66W UV weatherproof, PA66HS heat proofing

Stock information temporarily unavailable.

AED 251.37

AED 251.37 1 Bag of 100 (ex VAT)

AED 263.94

AED 263.94 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 14.5 mm x 25mm, 8mm Max. Cable Tie Width

AED 251.37

AED 251.37 1 Bag of 100 (ex VAT)

AED 263.94

AED 263.94 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 14.5 mm x 25mm, 8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 251.37
15 - 49AED 244.11
50+AED 237.05

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

8mm

Length

25mm

Width

14.5 mm

Fixing Hole Diameter

6.5mm

Self Adhesive

Yes

Material

Nylon 66

Series

KR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Distrelec Product Id

30061634

Country of Origin

Germany

Product details

KR mounting base

Screwable mounting base
Fixing screwhole ø: 4.5 mm (KR6G5) and 6.5 mm (KR8G5)
Secures wires and cables with specific curving
Especially suitable for use with KR ties (231-9716 etc.)
Version PA66W UV weatherproof, PA66HS heat proofing