Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive Natural Cable Tie Mount 12.5 mm x 20.5mm, 5mm Max. Cable Tie Width

RS Stock No.: 231-9823Brand: HellermannTytonManufacturers Part No.: 151-28219 MB2-PA66-WH
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

5mm

Length

20.5mm

Width

12.5 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Halogen Free

Country of Origin

United Kingdom

Product details

Low Profile Screw Fix Mounting Bases

MB1 has a M2.5 screw fixing hole
MB2 has a M5 screw fixing hole
Material - nylon 6.6, colour natural

Stock information temporarily unavailable.

AED 104.65

AED 104.65 1 Bag of 100 (ex VAT)

AED 109.88

AED 109.88 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 12.5 mm x 20.5mm, 5mm Max. Cable Tie Width

AED 104.65

AED 104.65 1 Bag of 100 (ex VAT)

AED 109.88

AED 109.88 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 12.5 mm x 20.5mm, 5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 104.65
15 - 49AED 99.40
50+AED 94.19

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

5mm

Length

20.5mm

Width

12.5 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Halogen Free

Country of Origin

United Kingdom

Product details

Low Profile Screw Fix Mounting Bases

MB1 has a M2.5 screw fixing hole
MB2 has a M5 screw fixing hole
Material - nylon 6.6, colour natural