HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

Technical Document
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
4.1mm
Length
19mm
Width
19 mm
Fixing Hole Diameter
3.1mm
Self Adhesive
Yes
Material
Nylon 66
Series
MB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
United Kingdom
Product details
MB Self Adhesive Cable Tie Mounts
HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.
Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening
The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19
Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry
AED 162.75
AED 1.628 Each (In a Pack of 100) (ex VAT)
AED 170.89
AED 1.709 Each (In a Pack of 100) (inc. VAT)
100
AED 162.75
AED 1.628 Each (In a Pack of 100) (ex VAT)
AED 170.89
AED 1.709 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
4.1mm
Length
19mm
Width
19 mm
Fixing Hole Diameter
3.1mm
Self Adhesive
Yes
Material
Nylon 66
Series
MB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
United Kingdom
Product details
MB Self Adhesive Cable Tie Mounts
HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.
Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening
The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19
Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry