Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

RS Stock No.: 219-869Brand: HellermannTytonManufacturers Part No.: 151-28412 MB4A-PA66-BKDistrelec Article No.: 30399459
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

30399459

Country of Origin

United Kingdom

Product details

Self Adhesive Cable Tie Bases

Self-adhesive bases in choice of sizes, larger sizes having mounting holes for alternative fixing.

  • Foam Backed Adhesive

  • Various colours available

  • Self adhesive or screwable

  • Easy to install

  • 4-way entry

  • UL 94 V-2 Flame Resistant (except adhesive)

Stock information temporarily unavailable.

AED 164.80

AED 1.648 Each (In a Pack of 100) (ex VAT)

AED 173.04

AED 1.73 Each (In a Pack of 100) (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

AED 164.80

AED 1.648 Each (In a Pack of 100) (ex VAT)

AED 173.04

AED 1.73 Each (In a Pack of 100) (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 1400AED 1.648AED 164.80
1500 - 4900AED 1.596AED 159.65
5000+AED 1.494AED 149.35

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

30399459

Country of Origin

United Kingdom

Product details

Self Adhesive Cable Tie Bases

Self-adhesive bases in choice of sizes, larger sizes having mounting holes for alternative fixing.

  • Foam Backed Adhesive

  • Various colours available

  • Self adhesive or screwable

  • Easy to install

  • 4-way entry

  • UL 94 V-2 Flame Resistant (except adhesive)