Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive Black Cable Tie Mount 38 mm x 38mm, 10mm Max. Cable Tie Width

RS Stock No.: 448-203Brand: HellermannTytonManufacturers Part No.: 151-28530 MB5A3-PA66-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

10mm

Length

38mm

Width

38 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Poland

Product details

MB 2-5 Mounting Base

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 650.70

AED 650.70 1 Bag of 100 (ex VAT)

AED 683.24

AED 683.24 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 38 mm x 38mm, 10mm Max. Cable Tie Width

AED 650.70

AED 650.70 1 Bag of 100 (ex VAT)

AED 683.24

AED 683.24 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 38 mm x 38mm, 10mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 650.70
15 - 49AED 618.15
50+AED 585.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

10mm

Length

38mm

Width

38 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Poland

Product details

MB 2-5 Mounting Base

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more