Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton White Cable Tie Mount 9.4 mm x 14.7mm, 5mm Max. Cable Tie Width

RS Stock No.: 839-0222Brand: HellermannTytonManufacturers Part No.: 151-30404
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

White

Cable Tie Width Acceptance

5mm

Length

14.7mm

Width

9.4 mm

Fixing Hole Diameter

4.8mm

Material

Polyamide 6.6 (PA66)

Series

CTM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United States

Product details

HellermannTyton Cable Ties

HellermannTyton Cable Ties available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bend tail design of many of ties, ensures a simple and quick installation. whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation.

Durable, lightweight material
Provides excellent security
Temperature range of -40°C to +85°C

Stock information temporarily unavailable.

P.O.A.

HellermannTyton White Cable Tie Mount 9.4 mm x 14.7mm, 5mm Max. Cable Tie Width

P.O.A.

HellermannTyton White Cable Tie Mount 9.4 mm x 14.7mm, 5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Cable Tie Width Acceptance

5mm

Length

14.7mm

Width

9.4 mm

Fixing Hole Diameter

4.8mm

Material

Polyamide 6.6 (PA66)

Series

CTM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United States

Product details

HellermannTyton Cable Ties

HellermannTyton Cable Ties available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bend tail design of many of ties, ensures a simple and quick installation. whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation.

Durable, lightweight material
Provides excellent security
Temperature range of -40°C to +85°C