HellermannTyton IT Cable Tie Cable Markers, Natural, Pre-printed ""-0"", 151-42119 IT1-PA66-NA

Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Cable Tie
Legend
-0
Series
IT
Maximum Cable Diameter
4.8mm
Colour
Natural
Length
44mm
Width
19 mm
Quantity
100
Printable
No
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Resistant To
Fire
Operating Temperature Range
-40 → +85 °C
Distrelec Product Id
15546664
Country of Origin
United Kingdom
Product details
IT identification tags
This tag is used to identify cables before or after termination has taken place. The marker plates can be fixed using two clamps or any length cable ties with a maximum width of 4.8 mm. Identification is branded or marked manually using an indelible felt pen or labels.
Features and benefits
Used to identify large cables or flat surfaces
Can be marked with a pen or printable labels
Fix with cable ties or rivets
AED 93.14
AED 93.14 1 Bag of 100 (ex VAT)
AED 97.80
AED 97.80 1 Bag of 100 (inc. VAT)
1
AED 93.14
AED 93.14 1 Bag of 100 (ex VAT)
AED 97.80
AED 97.80 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 93.14 |
15 - 49 | AED 88.57 |
50+ | AED 85.10 |
Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Cable Tie
Legend
-0
Series
IT
Maximum Cable Diameter
4.8mm
Colour
Natural
Length
44mm
Width
19 mm
Quantity
100
Printable
No
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Resistant To
Fire
Operating Temperature Range
-40 → +85 °C
Distrelec Product Id
15546664
Country of Origin
United Kingdom
Product details
IT identification tags
This tag is used to identify cables before or after termination has taken place. The marker plates can be fixed using two clamps or any length cable ties with a maximum width of 4.8 mm. Identification is branded or marked manually using an indelible felt pen or labels.
Features and benefits
Used to identify large cables or flat surfaces
Can be marked with a pen or printable labels
Fix with cable ties or rivets