Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Tie
Length
44mm
Width
19 mm
Quantity
100
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Resistant To
Flame
Operating Temperature Range
-40 → +85 °C
You may be interested in
HellermannTyton IT Cable Tie Cable Markers, Natural, Pre-printed ""-0"", 151-42119 IT1-PA66-NABrand: HellermannTyton
AED 97.801 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Tie Cable Marker
1
P.O.A.
HellermannTyton Tie Cable Marker
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton IT Cable Tie Cable Markers, Natural, Pre-printed ""-0"", 151-42119 IT1-PA66-NABrand: HellermannTyton
AED 97.801 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Tie
Length
44mm
Width
19 mm
Quantity
100
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Resistant To
Flame
Operating Temperature Range
-40 → +85 °C
You may be interested in
HellermannTyton IT Cable Tie Cable Markers, Natural, Pre-printed ""-0"", 151-42119 IT1-PA66-NABrand: HellermannTyton
AED 97.801 Bag of 100 (ex VAT)