HellermannTyton Cable Tie, Assembly, 200mm x 5.4 mm, Black Nylon

RS Stock No.: 706-6990Brand: HellermannTytonManufacturers Part No.: 156-00655 T50RMB4A-PA66-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

5.4 mm

Colour

Black

Material

Nylon 66

Type

Assembly

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contents

Cable Tie, Cable Tie Mount

Country of Origin

France

Product details

Cable Tie and Mount Kit

Nylon T series cable ties and MB series cable tie mount base kits

Stock information temporarily unavailable.

AED 142.64

AED 142.64 1 Bag of 50 (ex VAT)

AED 149.77

AED 149.77 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, Assembly, 200mm x 5.4 mm, Black Nylon

AED 142.64

AED 142.64 1 Bag of 50 (ex VAT)

AED 149.77

AED 149.77 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, Assembly, 200mm x 5.4 mm, Black Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 142.64
15 - 49AED 138.76
50+AED 134.35

Technical Document

Specifications

Length

200mm

Width

5.4 mm

Colour

Black

Material

Nylon 66

Type

Assembly

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contents

Cable Tie, Cable Tie Mount

Country of Origin

France

Product details

Cable Tie and Mount Kit

Nylon T series cable ties and MB series cable tie mount base kits