Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

RS Stock No.: 682-6845Brand: HellermannTytonManufacturers Part No.: 161-41101 SBPE4-PE-BKDistrelec Article No.: 15500542
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

5mm

Maximum Cable Diameter

20mm

Colour

Black

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Series

SBPE

Standards Met

HF, RoHS Compliant, UL94 HB

Distrelec Product Id

15500542

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Stock information temporarily unavailable.

AED 136.17

AED 136.17 1 Reel of 30 Metres (ex VAT)

AED 142.98

AED 142.98 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

AED 136.17

AED 136.17 1 Reel of 30 Metres (ex VAT)

AED 142.98

AED 142.98 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 136.17
15 - 49AED 134.67
50+AED 133.54

Technical Document

Specifications

Minimum Cable Diameter

5mm

Maximum Cable Diameter

20mm

Colour

Black

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Series

SBPE

Standards Met

HF, RoHS Compliant, UL94 HB

Distrelec Product Id

15500542

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS