Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPE Series

RS Stock No.: 682-6849Brand: HellermannTytonManufacturers Part No.: 161-41201 SBPE9-PE-BKDistrelec Article No.: 15500547
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

Black

Internal Diameter

9mm

Material

PE

Maximum Bundle Diameter

100mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.4mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500547

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Stock information temporarily unavailable.

AED 338.05

AED 338.05 1 Reel of 30 Metres (ex VAT)

AED 354.95

AED 354.95 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPE Series

AED 338.05

AED 338.05 1 Reel of 30 Metres (ex VAT)

AED 354.95

AED 354.95 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 338.05
15 - 49AED 329.49
50+AED 320.62

Technical Document

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

Black

Internal Diameter

9mm

Material

PE

Maximum Bundle Diameter

100mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.4mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500547

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS