Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 9mm, 100mm PA 6 nylon SBPA Series

RS Stock No.: 215-322Brand: HellermannTytonManufacturers Part No.: 161-42200 SBPA9-PA6-NA
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

Natural

Internal Diameter

9mm

Material

PA 6

Maximum Bundle Diameter

100mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Wall Thickness

1.0mm

Length

30m

Standards Met

RoHS, UL

Series

SBPA

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPA

For added strength and protection against abrasion compared to standard wrapping
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses in situ
Cables can branch out at any point and in any direction

Stock information temporarily unavailable.

AED 1,044.02

AED 1,044.02 1 Reel of 30 Metres (ex VAT)

AED 1,096.22

AED 1,096.22 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9mm, 100mm PA 6 nylon SBPA Series

AED 1,044.02

AED 1,044.02 1 Reel of 30 Metres (ex VAT)

AED 1,096.22

AED 1,096.22 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9mm, 100mm PA 6 nylon SBPA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 1,044.02
15 - 49AED 1,024.38
50+AED 1,003.85

Technical Document

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

Natural

Internal Diameter

9mm

Material

PA 6

Maximum Bundle Diameter

100mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Wall Thickness

1.0mm

Length

30m

Standards Met

RoHS, UL

Series

SBPA

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPA

For added strength and protection against abrasion compared to standard wrapping
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses in situ
Cables can branch out at any point and in any direction