Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Spiral Wrap, I.D 16mm, 150mm PA 6 nylon SBPAV0 Series

RS Stock No.: 519-630Brand: HellermannTytonManufacturers Part No.: 161-44300 SBPAV016-PA6V0-BKDistrelec Article No.: 15500560
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

16mm

Maximum Cable Diameter

20mm

Colour

Black

Internal Diameter

16mm

Material

PA 6

Maximum Bundle Diameter

150mm

Fire Behaviour

Halogen Free, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Wall Thickness

1.2mm

Length

30m

Standards Met

RoHS, UL

Series

SBPAV0

Distrelec Product Id

15500560

Country of Origin

United Kingdom

Product details

Spiral cable binding SBPAV0

Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0

Stock information temporarily unavailable.

AED 1,645.37

AED 1,645.37 1 Reel of 30 Metres (ex VAT)

AED 1,727.64

AED 1,727.64 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 150mm PA 6 nylon SBPAV0 Series

AED 1,645.37

AED 1,645.37 1 Reel of 30 Metres (ex VAT)

AED 1,727.64

AED 1,727.64 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 150mm PA 6 nylon SBPAV0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 1,645.37
15 - 49AED 1,595.47
50+AED 1,543.46

Technical Document

Specifications

Minimum Cable Diameter

16mm

Maximum Cable Diameter

20mm

Colour

Black

Internal Diameter

16mm

Material

PA 6

Maximum Bundle Diameter

150mm

Fire Behaviour

Halogen Free, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Wall Thickness

1.2mm

Length

30m

Standards Met

RoHS, UL

Series

SBPAV0

Distrelec Product Id

15500560

Country of Origin

United Kingdom

Product details

Spiral cable binding SBPAV0

Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0