Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive Black Cable Tie Mount 38 mm x 38mm

RS Stock No.: 446-239Brand: HellermannTytonManufacturers Part No.: 161-64012
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Length

38mm

Width

38 mm

Self Adhesive

Yes

Material

Nylon 66

Series

HW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

50

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 38 mm x 38mm

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 38 mm x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Black

Length

38mm

Width

38 mm

Self Adhesive

Yes

Material

Nylon 66

Series

HW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

50

You may be interested in