Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series

RS Stock No.: 647-8752Brand: HellermannTytonManufacturers Part No.: 161-64204 HWPP16L2-PP-BKDistrelec Article No.: 15512046
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

13mm

Maximum Cable Diameter

16mm

Colour

Black

Internal Diameter

16mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.8mm

Length

2m

Series

Helawrap

Standards Met

RoHS, UL

Distrelec Product Id

15512046

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

Stock information temporarily unavailable.

AED 76.35

AED 76.35 1 Box of 2 Metres (ex VAT)

AED 80.17

AED 80.17 1 Box of 2 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series

AED 76.35

AED 76.35 1 Box of 2 Metres (ex VAT)

AED 80.17

AED 80.17 1 Box of 2 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 76.35
15 - 49AED 74.15
50+AED 72.20

Technical Document

Specifications

Minimum Cable Diameter

13mm

Maximum Cable Diameter

16mm

Colour

Black

Internal Diameter

16mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.8mm

Length

2m

Series

Helawrap

Standards Met

RoHS, UL

Distrelec Product Id

15512046

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS