Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series

RS Stock No.: 647-8768Brand: HellermannTytonManufacturers Part No.: 161-64205 HWPP16L2-PP-GYDistrelec Article No.: 15512047
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

13mm

Maximum Cable Diameter

16mm

Colour

Grey

Internal Diameter

16mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.8mm

Length

2m

Standards Met

RoHS, UL

Series

Helawrap

Distrelec Product Id

15512047

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

Stock information temporarily unavailable.

AED 91.10

AED 91.10 1 Box of 2 Metres (ex VAT)

AED 95.66

AED 95.66 1 Box of 2 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series

AED 91.10

AED 91.10 1 Box of 2 Metres (ex VAT)

AED 95.66

AED 95.66 1 Box of 2 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 91.10
15 - 49AED 88.99
50+AED 87.14

Technical Document

Specifications

Minimum Cable Diameter

13mm

Maximum Cable Diameter

16mm

Colour

Grey

Internal Diameter

16mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.8mm

Length

2m

Standards Met

RoHS, UL

Series

Helawrap

Distrelec Product Id

15512047

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS