Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Braided PP Silver Cable Sleeve, 30mm Diameter, 25m Length, Helawrap HWPP Series

RS Stock No.: 829-9028Brand: HellermannTytonManufacturers Part No.: 161-64503 HWPP30-PP-SR
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

30mm

Colour

Silver

Material

PP

Sleeve Length

25m

Braided

Yes

Minimum Cable Diameter

29mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Fire Behaviour

Halogen Free

Wall Thickness

1.3mm

Series

Helawrap HWPP

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

Stock information temporarily unavailable.

AED 854.80

AED 854.80 1 Reel of 25 Metres (ex VAT)

AED 897.54

AED 897.54 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Braided PP Silver Cable Sleeve, 30mm Diameter, 25m Length, Helawrap HWPP Series

AED 854.80

AED 854.80 1 Reel of 25 Metres (ex VAT)

AED 897.54

AED 897.54 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Braided PP Silver Cable Sleeve, 30mm Diameter, 25m Length, Helawrap HWPP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

30mm

Colour

Silver

Material

PP

Sleeve Length

25m

Braided

Yes

Minimum Cable Diameter

29mm

Maximum Cable Diameter

32mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Fire Behaviour

Halogen Free

Wall Thickness

1.3mm

Series

Helawrap HWPP

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS