Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 40mm, 45mm PP SPF Series

RS Stock No.: 817-9882Brand: HellermannTytonManufacturers Part No.: 162-20400 SPF40-PP-BK
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

40mm

Maximum Cable Diameter

45mm

Colour

Black

Internal Diameter

40mm

Material

PP

Maximum Bundle Diameter

45mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2.5mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Country of Origin

Denmark

Product details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS

Stock information temporarily unavailable.

AED 174.72

AED 174.72 Each (ex VAT)

AED 183.46

AED 183.46 Each (inc. VAT)

HellermannTyton Spiral Wrap, I.D 40mm, 45mm PP SPF Series

AED 174.72

AED 174.72 Each (ex VAT)

AED 183.46

AED 183.46 Each (inc. VAT)

HellermannTyton Spiral Wrap, I.D 40mm, 45mm PP SPF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 174.72
15 - 49AED 170.31
50+AED 168.16

Technical Document

Specifications

Minimum Cable Diameter

40mm

Maximum Cable Diameter

45mm

Colour

Black

Internal Diameter

40mm

Material

PP

Maximum Bundle Diameter

45mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2.5mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Country of Origin

Denmark

Product details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS