Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton 90° Elbow, Cable Conduit Fitting, 25mm Nominal Size, M25, Polyamide 6.6 (PA66), Black

RS Stock No.: 216-4165Brand: HellermannTytonManufacturers Part No.: 166-22222 HG25-90-M25-PA66-BK
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Polyamide 6.6 (PA66)

Colour

Black

Series

HG-90

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 345.34

AED 345.34 1 Bag of 10 (ex VAT)

AED 362.61

AED 362.61 1 Bag of 10 (inc. VAT)

HellermannTyton 90° Elbow, Cable Conduit Fitting, 25mm Nominal Size, M25, Polyamide 6.6 (PA66), Black

AED 345.34

AED 345.34 1 Bag of 10 (ex VAT)

AED 362.61

AED 362.61 1 Bag of 10 (inc. VAT)

HellermannTyton 90° Elbow, Cable Conduit Fitting, 25mm Nominal Size, M25, Polyamide 6.6 (PA66), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Polyamide 6.6 (PA66)

Colour

Black

Series

HG-90

Country of Origin

United Kingdom