HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

RS Stock No.: 707-9242Brand: HellermannTytonManufacturers Part No.: 166-31004 PCS20-FM-M20-NPB-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-FM

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-FM Fixed External Thread Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part fitting comprising shell and body with fixed external thread
Can be secured with a locknut
Halogen free and RoHS compliant

You may be interested in

AED 292.42

AED 29.242 Each (In a Pack of 10) (ex VAT)

AED 307.04

AED 30.704 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

AED 292.42

AED 29.242 Each (In a Pack of 10) (ex VAT)

AED 307.04

AED 30.704 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 29.242AED 292.42
50 - 90AED 27.458AED 274.58
100+AED 26.302AED 263.02
You may be interested in

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Fixed External Thread Fitting

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-FM

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-FM Fixed External Thread Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part fitting comprising shell and body with fixed external thread
Can be secured with a locknut
Halogen free and RoHS compliant

You may be interested in